C0603T471J5GALTU vs CML0603C0G471JT50V feature comparison

C0603T471J5GALTU KEMET Corporation

Buy Now Datasheet

CML0603C0G471JT50V SEI Stackpole Electronics Inc

Buy Now Datasheet
No Yes
Active Active
KEMET ELECTRONICS CORP STACKPOLE ELECTRONICS INC
, 0603 CHIP
not_compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
KEMET
0.00047 µF 0.00047 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.8 mm 0.8 mm
e0 e3
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, PUNCHED PAPER, 7 INCH TR, Paper, 7 Inch
5% 5%
50 V 50 V
0603 0603
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
0.8 mm 0.8 mm
1 1
16 Weeks

Compare C0603T471J5GALTU with alternatives

Compare CML0603C0G471JT50V with alternatives