Datasheets
C0603T471J5GALTU by: KEMET Corporation

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0603,

Part Details for C0603T471J5GALTU by KEMET Corporation

Overview of C0603T471J5GALTU by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing Entertainment and Gaming

Price & Stock for C0603T471J5GALTU

Part # Distributor Description Stock Price Buy
DISTI # 80-C0603T471J5GALTU
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 470pF 5% C0G 0603 RoHS: Compliant 0
  • 1 $0.6900
  • 10 $0.4860
  • 100 $0.3330
  • 690 $0.2780
  • 1,380 $0.2640
$0.2640 / $0.6900 Order Now
DISTI # C0603T471J5GALTU
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 470pF 5% C0G 0603 Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 0
  • 4,000 $0.2640
$0.2640 Buy Now

Part Details for C0603T471J5GALTU

C0603T471J5GALTU CAD Models

C0603T471J5GALTU Part Data Attributes

C0603T471J5GALTU KEMET Corporation
Buy Now Datasheet
Compare Parts:
C0603T471J5GALTU KEMET Corporation Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0603,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 0603
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Samacsys Manufacturer KEMET
Capacitance 0.00047 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.8 mm
JESD-609 Code e0
Length 1.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, PUNCHED PAPER, 7 INCH
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 50 V
Size Code 0603
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.8 mm

Alternate Parts for C0603T471J5GALTU

This table gives cross-reference parts and alternative options found for C0603T471J5GALTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603T471J5GALTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
C0603T471J5GAL9028 KEMET Corporation Check for Price Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0603, C0603T471J5GALTU vs C0603T471J5GAL9028
CL10C471JB8NNP Samsung Electro-Mechanics Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0603, C0603T471J5GALTU vs CL10C471JB8NNP
C0603T471J5GCC9028 KEMET Corporation Check for Price Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0603, C0603T471J5GALTU vs C0603T471J5GCC9028
C0603C471J5GAC3325 KEMET Corporation Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0603, C0603T471J5GALTU vs C0603C471J5GAC3325
C0603COG500-471JPB6D VENKEL LTD Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0603, C0603T471J5GALTU vs C0603COG500-471JPB6D
0603A0500471JCBS02A5 Knowles Capacitors Check for Price Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0603, C0603T471J5GALTU vs 0603A0500471JCBS02A5
0603J0500471JFR Knowles Capacitors Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT C0603T471J5GALTU vs 0603J0500471JFR
CML0603C0G471JT50V SEI Stackpole Electronics Inc Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0603, CHIP C0603T471J5GALTU vs CML0603C0G471JT50V
CM105CG471J50AL KYOCERA Crystal Device Corporation Check for Price CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00047 uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT C0603T471J5GALTU vs CM105CG471J50AL
CL10C471JB8GNNC Samsung Electro-Mechanics Check for Price Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0603, C0603T471J5GALTU vs CL10C471JB8GNNC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603T471J5GALTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603T471J5GALTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0603T471J5GALTU would you like to use for your alert(s)?
  • Please alert me when C0603T471J5GALTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0603T471J5GALTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603T471J5GALTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0603T471J5GALTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603T471J5GALTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603T471J5GALTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: