C0603T471J5GALTU vs 0603A0500471JCBS02A5 feature comparison

C0603T471J5GALTU KEMET Corporation

Buy Now Datasheet

0603A0500471JCBS02A5 Knowles Capacitors

Buy Now Datasheet
No No
Active Active
KEMET ELECTRONICS CORP KNOWLES PRECISION DEVICES
, 0603 , 0603
not_compliant compliant
EAR99 EAR99
8532.24.00.20
KEMET
0.00047 µF 0.00047 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.8 mm 0.8 mm
e0 e0
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, PUNCHED PAPER, 7 INCH Bulk
5% 5%
50 V 50 V
0603 0603
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.8 mm 0.8 mm
1 1

Compare C0603T471J5GALTU with alternatives

Compare 0603A0500471JCBS02A5 with alternatives