C0603T180K8GBL7040 vs C0603X180K8GALAUTO feature comparison

C0603T180K8GBL7040 KEMET Corporation

Buy Now Datasheet

C0603X180K8GALAUTO KEMET Corporation

Buy Now Datasheet
No No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 0603 , 0603
not_compliant not_compliant
EAR99 EAR99
0.000018 µF 0.000018 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.8 mm 0.8 mm
e0 e0
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, Paper, 13 Inch TR, PUNCHED PAPER, 7 INCH
10% 10%
10 V 10 V
0603 0603
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.8 mm 0.8 mm
1 1
8532.24.00.20
AEC-Q200

Compare C0603T180K8GBL7040 with alternatives

Compare C0603X180K8GALAUTO with alternatives