C0603T180K8GBL7040 vs C0603C180K8GAL7082 feature comparison

C0603T180K8GBL7040 KEMET Corporation

Buy Now Datasheet

C0603C180K8GAL7082 KEMET Corporation

Buy Now Datasheet
No No
Active Obsolete
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 0603 , 0603
not_compliant compliant
EAR99 EAR99
0.000018 µF 0.000018 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.8 mm 0.8 mm
e0 e0
1.6 mm 1.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, Paper, 13 Inch TR, PUNCHED PAPER, 13 INCH
10% 10%
10 V 10 V
0603 0603
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier TIN LEAD OVER NICKEL
WRAPAROUND WRAPAROUND
0.8 mm 0.8 mm
1 1
8532.24.00.20

Compare C0603T180K8GBL7040 with alternatives

Compare C0603C180K8GAL7082 with alternatives