C0603HQN251-1R5BGP vs 600S1R5BW250XV feature comparison

C0603HQN251-1R5BGP VENKEL LTD

Buy Now Datasheet

600S1R5BW250XV American Technical Ceramics Corp

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VENKEL LTD AMERICAN TECHNICAL CERAMICS CORP
Package Description , 0603 , 0603
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.23.00.20
Capacitance 0.0000015 µF 0.0000015 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.9 mm 0.89 mm
JESD-609 Code e4 e0
Length 1.52 mm 1.6 mm
Manufacturer Series C0603 ATC600S
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes No
Negative Tolerance 6.6667% 6.6667%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TAPE, PAPER TR, 7 INCH
Positive Tolerance 6.6667% 6.6667%
Rated (DC) Voltage (URdc) 250 V 250 V
Series HQN 600S(B TOL )
Size Code 0603 0603
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.76 mm 0.81 mm
Base Number Matches 1 1
Additional Feature STANDARDS: MIL-PRF-55681, MIL-PRF-123
Custom Capabilities Non-Standard Value Available on Request
Reference Standard MIL-PRF-55681

Compare C0603HQN251-1R5BGP with alternatives

Compare 600S1R5BW250XV with alternatives