Part Details for C0603HQN251-1R5BGP by VENKEL LTD
Overview of C0603HQN251-1R5BGP by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C0603HQN251-1R5BGP
C0603HQN251-1R5BGP CAD Models
C0603HQN251-1R5BGP Part Data Attributes
|
C0603HQN251-1R5BGP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603HQN251-1R5BGP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 250V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e4 | |
Length | 1.52 mm | |
Manufacturer Series | C0603 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE, PAPER | |
Positive Tolerance | 6.6667% | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | HQN | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.76 mm |
Alternate Parts for C0603HQN251-1R5BGP
This table gives cross-reference parts and alternative options found for C0603HQN251-1R5BGP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603HQN251-1R5BGP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
05002-1R5KBZC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, | Kyocera AVX Components | C0603HQN251-1R5BGP vs 05002-1R5KBZC |
05002-1R5KBUC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, | Kyocera AVX Components | C0603HQN251-1R5BGP vs 05002-1R5KBUC |
0603N1R5B251DHW-HK | Ceramic Capacitor, Ceramic, 250V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, | Knowles Capacitors | C0603HQN251-1R5BGP vs 0603N1R5B251DHW-HK |
0603RN1R5B251CT | Ceramic Capacitor, Ceramic, 250V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, | Knowles Capacitors | C0603HQN251-1R5BGP vs 0603RN1R5B251CT |
0603N1R5B251PH | Ceramic Capacitor, Multilayer, Ceramic, 250V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, | Knowles Capacitors | C0603HQN251-1R5BGP vs 0603N1R5B251PH |
SQCSVA1R5BA76A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C0603HQN251-1R5BGP vs SQCSVA1R5BA76A |
0603N1R5B251NH | Ceramic Capacitor, Multilayer, Ceramic, 250V, 6.6667% +Tol, 6.6667% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 0603, | Knowles Capacitors | C0603HQN251-1R5BGP vs 0603N1R5B251NH |
0603A1R5BVNT4 | Ceramic Capacitor, Ceramic, 250V, 6.6667% +Tol, 6.6667% -Tol, C0G, 0;-/+30% TC, 0.0000015uF, 0603, | Mijo Technology | C0603HQN251-1R5BGP vs 0603A1R5BVNT4 |
600S1R5BW250XV | CAPACITOR, CERAMIC, 250V, C0G, 0.0000015uF, SURFACE MOUNT, 0603, CHIP | American Technical Ceramics Corp | C0603HQN251-1R5BGP vs 600S1R5BW250XV |
SQCSVA1R5BA13A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C0603HQN251-1R5BGP vs SQCSVA1R5BA13A |