C0603COG200F101CTD vs C0603T200F1GCCTM feature comparison

C0603COG200F101CTD Eyang Technology Development Co Ltd

Buy Now Datasheet

C0603T200F1GCCTM KEMET Corporation

Buy Now Datasheet
Yes Yes
Contact Manufacturer Obsolete
EYANG TECHNOLOGY DEVELOPMENT CO LTD KEMET ELECTRONICS CORP
, 0603 , 0603
unknown compliant
EAR99 EAR99
0.00002 µF 0.00002 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.8 mm 0.8 mm
1.6 mm 1.6 mm
Yes Yes
1% 1%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, Paper, 7 Inch TR, Paper, 7 Inch
1% 1%
100 V 100 V
C(SIZE)HIGH-VOLTAGE
0603 0603
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
0.8 mm 0.8 mm
1 1
COTS
e3
SURFACE MOUNT
MIL-PRF-55681
YES
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND

Compare C0603COG200F101CTD with alternatives

Compare C0603T200F1GCCTM with alternatives