C0603COG200F101CTD vs 0603J1000200FQB feature comparison

C0603COG200F101CTD Eyang Technology Development Co Ltd

Buy Now Datasheet

0603J1000200FQB Knowles Capacitors

Buy Now Datasheet
Yes Yes
Contact Manufacturer Obsolete
EYANG TECHNOLOGY DEVELOPMENT CO LTD KNOWLES PRECISION DEVICES
, 0603 , 0603
unknown compliant
EAR99 EAR99
0.00002 µF 0.00002 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.8 mm 0.8 mm
1.6 mm 1.6 mm
Yes Yes
1% 1%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, Paper, 7 Inch BULK
1% 1%
100 V 100 V
C(SIZE)HIGH-VOLTAGE
0603 0603
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
0.8 mm 0.8 mm
1 1
8532.24.00.20
e3
SURFACE MOUNT
RECTANGULAR PACKAGE
YES
Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND

Compare C0603COG200F101CTD with alternatives

Compare 0603J1000200FQB with alternatives