C056K220K2X5CR vs M39014/1-1327V feature comparison

C056K220K2X5CR KEMET Corporation

Buy Now Datasheet

M39014/1-1327V KEMET Corporation

Buy Now Datasheet
No
No No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 1909 , 1909
not_compliant not_compliant
EAR99 EAR99
8532.24.00.60
0.000022 µF 0.000022 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
4.83 mm 4.83 mm
e0 e0
4.83 mm 4.83 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
Radial Radial
BULK
10% 10%
200 V 200 V
NO NO
X7R X7R
15% ppm/°C 15% ppm/°C
TIN LEAD Tin/Lead (Sn/Pb)
5.08 mm 5.08 mm
WIRE WIRE
2.29 mm 2.29 mm
1 1
MIL-PRF-39014
1909

Compare C056K220K2X5CR with alternatives

Compare M39014/1-1327V with alternatives