C056K220K2X5CR vs CKR05BX220KAV feature comparison

C056K220K2X5CR KEMET Corporation

Buy Now Datasheet

CKR05BX220KAV KEMET Corporation

Buy Now Datasheet
No No
No No
Active Obsolete
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 1909 , 1909
not_compliant not_compliant
EAR99 EAR99
8532.24.00.60 8532.24.00.60
0.000022 µF 0.000022 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
4.83 mm 4.83 mm
e0 e0
4.83 mm 4.83 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Radial Radial
BULK BULK
10% 10%
200 V 200 V
NO NO
X7R X7R
15% ppm/°C 15% ppm/°C
TIN LEAD Tin/Lead (Sn/Pb)
5.08 mm 5.08 mm
WIRE WIRE
2.29 mm 2.29 mm
1 1
MIL-PRF-39014/01
1909

Compare C056K220K2X5CR with alternatives

Compare CKR05BX220KAV with alternatives