C0402X7R331M500NYN vs C1005X7R331MGCS feature comparison

C0402X7R331M500NYN Eyang Technology Development Co Ltd

Buy Now Datasheet

C1005X7R331MGCS Darfon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer EYANG TECHNOLOGY DEVELOPMENT CO LTD DARFON ELECTRONICS CORP
Package Description , 0402 , 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.00033 µF 0.00033 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.5 mm 0.5 mm
JESD-609 Code e3 e3
Length 1 mm 1 mm
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Tape, Paper Bulk Cassette
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Series C(SIZE)GENERAL C(SIZE)X5R/X7R
Size Code 0402 0402
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Width 0.5 mm 0.5 mm
Base Number Matches 1 1

Compare C0402X7R331M500NYN with alternatives

Compare C1005X7R331MGCS with alternatives