C0402X7R331M500NYN
vs
CL05B331MBNO
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
EYANG TECHNOLOGY DEVELOPMENT CO LTD
SAMSUNG ELECTRO-MECHANICS
Package Description
, 0402
, 0402
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.00033 µF
0.00033 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.5 mm
0.5 mm
JESD-609 Code
e3
e3
Length
1 mm
1 mm
Multilayer
Yes
Yes
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Tape, Paper
TR, CARDBOARD, 10 INCH
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Series
C(SIZE)GENERAL
Size Code
0402
0402
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Matte Tin (Sn) - with Nickel (Ni) barrier
Width
0.5 mm
0.5 mm
Base Number Matches
1
1
Pbfree Code
Yes
HTS Code
8532.24.00.20
Mounting Feature
SURFACE MOUNT
Package Shape
RECTANGULAR PACKAGE
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare C0402X7R331M500NYN with alternatives
Compare CL05B331MBNO with alternatives