C0201X7R6R3-103MPBD vs CL03B103MQ3NNNC feature comparison

C0201X7R6R3-103MPBD VENKEL LTD

Buy Now Datasheet

CL03B103MQ3NNNC Samsung Electro-Mechanics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VENKEL LTD SAMSUNG ELECTRO-MECHANICS
Package Description , 0201 , 0201
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.01 µF 0.01 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.3 mm 0.3 mm
JESD-609 Code e0 e3
Length 0.6 mm 0.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, PAPER, 10 INCH TR, CARDBOARD, 7 INCH
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Size Code 0201 0201
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.3 mm 0.3 mm
Base Number Matches 1 1
Pbfree Code Yes
Package Shape RECTANGULAR PACKAGE

Compare C0201X7R6R3-103MPBD with alternatives

Compare CL03B103MQ3NNNC with alternatives