Part Details for CL03B103MQ3NNNC by Samsung Electro-Mechanics
Overview of CL03B103MQ3NNNC by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL03B103MQ3NNNC
CL03B103MQ3NNNC CAD Models
CL03B103MQ3NNNC Part Data Attributes
|
CL03B103MQ3NNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL03B103MQ3NNNC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CL03B103MQ3NNNC
This table gives cross-reference parts and alternative options found for CL03B103MQ3NNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL03B103MQ3NNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-6R3/103MX0201T | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0201, | Tecate Group | CL03B103MQ3NNNC vs CMC-6R3/103MX0201T |
CL03B103MQ3GCNC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0201, | Samsung Electro-Mechanics | CL03B103MQ3NNNC vs CL03B103MQ3GCNC |
C0201X7R6R3-103MPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | CL03B103MQ3NNNC vs C0201X7R6R3-103MPE |
GMC02X7R103M6R3NTD | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0201, | Cal-Chip Electronics | CL03B103MQ3NNNC vs GMC02X7R103M6R3NTD |
SCM04B103MJNC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0201, | Surge Components Inc | CL03B103MQ3NNNC vs SCM04B103MJNC |
225520815736 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0201, | YAGEO Corporation | CL03B103MQ3NNNC vs 225520815736 |
C0201X7R6R3-103MGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | CL03B103MQ3NNNC vs C0201X7R6R3-103MGU |
C0201X7R6R3-103MNU | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP | VENKEL LTD | CL03B103MQ3NNNC vs C0201X7R6R3-103MNU |
GMC02X7R103M6R3NT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CL03B103MQ3NNNC vs GMC02X7R103M6R3NT |
C0603X7R0J103M030BC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | TDK Corporation | CL03B103MQ3NNNC vs C0603X7R0J103M030BC |