C0201HQN250-120FN6P vs C0201C0G250-120FNE feature comparison

C0201HQN250-120FN6P VENKEL LTD

Buy Now Datasheet

C0201C0G250-120FNE VENKEL LTD

Buy Now Datasheet
Yes
Yes Yes
Obsolete Active
VENKEL LTD VENKEL LTD
, 0201 , 0201
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.000012 µF 0.000012 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.3 mm 0.3048 mm
e3 e3
0.6 mm 0.6 mm
C0201
SURFACE MOUNT SURFACE MOUNT
Yes Yes
1% 1%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TAPE, PAPER TR, Embossed, 7 Inch
1% 1%
25 V 25 V
HQN
0201 0201
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.3 mm 0.3 mm
1 1

Compare C0201HQN250-120FN6P with alternatives

Compare C0201C0G250-120FNE with alternatives