C0201HQN250-120FN6P vs GCM0335C1E120FA16J feature comparison

C0201HQN250-120FN6P VENKEL LTD

Buy Now Datasheet

GCM0335C1E120FA16J Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VENKEL LTD MURATA MANUFACTURING CO LTD
Package Description , 0201 , 0201
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Total Weight 0.24
Category CO2 Kg 3.7 3.7
CO2 0.888
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27 2024-01-23
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 13463-67-7, 7440-02-0
EFUP e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V4.01 CMRT V6.40
Capacitance 0.000012 µF 0.000012 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.3 mm 0.3 mm
JESD-609 Code e3 e3
Length 0.6 mm 0.6 mm
Manufacturer Series C0201
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes YES
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TAPE, PAPER TR, PAPER, 13 INCH
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 25 V 25 V
Series HQN
Size Code 0201 0201
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 0.3 mm 0.3 mm
Base Number Matches 1 1
Factory Lead Time 14 Weeks
Qualifications AEC-Q200
Reference Standard AEC-Q200

Compare C0201HQN250-120FN6P with alternatives

Compare GCM0335C1E120FA16J with alternatives