C0201C0G250-1R5CNP vs GCM0335C1E1R5CA16D feature comparison

C0201C0G250-1R5CNP VENKEL LTD

Buy Now Datasheet

GCM0335C1E1R5CA16D Murata Manufacturing Co Ltd

Buy Now Datasheet
Yes
Yes Yes
Active Active
VENKEL LTD MURATA MANUFACTURING CO LTD
, 0201 , 0201
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.0000015 µF 0.0000015 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.3 mm 0.3 mm
e3 e3
0.6 mm 0.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes YES
16.6667% 16.6667%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR, PAPER, 7 INCH TR, PAPER, 7 INCH
16.6667% 16.6667%
25 V 25 V
0201 0201
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
MATTE TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.3 mm 0.3 mm
1 1
12 Weeks
AEC-Q200

Compare C0201C0G250-1R5CNP with alternatives

Compare GCM0335C1E1R5CA16D with alternatives