C0201C0G250-1R5CNP vs CL03C1R5CA3ALNC feature comparison

C0201C0G250-1R5CNP VENKEL LTD

Buy Now Datasheet

CL03C1R5CA3ALNC Samsung Electro-Mechanics

Buy Now Datasheet
Yes
Yes Yes
Active Active
VENKEL LTD SAMSUNG ELECTRO-MECHANICS
, 0201 , 0201
compliant compliant
EAR99 EAR99
8532.24.00.20
0.0000015 µF 0.0000015 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
0.3 mm 0.3 mm
e3 e3
0.6 mm 0.6 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
16.6667% 16.6667%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, PAPER, 7 INCH TR, Paper, 7 Inch
16.6667% 16.6667%
25 V 25 V
0201 0201
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
0.3 mm 0.3 mm
1 1
Other Tol., Volt, Size, Cap. Available

Compare C0201C0G250-1R5CNP with alternatives

Compare CL03C1R5CA3ALNC with alternatives