C-002RX32.7680K-A vs NTF3238E feature comparison

C-002RX32.7680K-A Seiko Epson Corporation

Buy Now Datasheet

NTF3238E Saronix

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SEIKO EPSON CORP SARONIX
Reach Compliance Code unknown unknown
HTS Code 8541.60.00.10
Additional Feature LOAD CAPACITANCE FROM 6 PF TO INFINITY
Aging 3 PPM/FIRST YEAR 5 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 1 µW 1 µW
Frequency Stability 0.0049% 0.0047%
Frequency Tolerance 20 ppm 20 ppm
Load Capacitance 12.5 pF 12.5 pF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 0.032768 MHz 0.032768 MHz
Operating Temperature-Max 60 °C 60 °C
Operating Temperature-Min -10 °C -10 °C
Physical Dimension D2.1XH6 (mm) D3.1XH8.3 (mm)/D0.122XH0.327 (inch)
Surface Mount NO NO
Base Number Matches 2 1
Series Resistance 30000 Ω

Compare C-002RX32.7680K-A with alternatives

Compare NTF3238E with alternatives