C-002RX32.7680K-A vs C-002RX32.7680K-A:PBFREE feature comparison

C-002RX32.7680K-A Seiko Epson Corporation

Buy Now Datasheet

C-002RX32.7680K-A:PBFREE Epson Electronics America Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SEIKO EPSON CORP SEIKO EPSON CORP
Reach Compliance Code unknown compliant
HTS Code 8541.60.00.10 8541.60.00.10
Additional Feature LOAD CAPACITANCE FROM 6 PF TO INFINITY
Aging 3 PPM/FIRST YEAR 3 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 1 µW 1 µW
Frequency Stability 0.0049% 0.0049%
Frequency Tolerance 20 ppm 20 ppm
Load Capacitance 12.5 pF 12.5 pF
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Operating Frequency-Nom 0.032768 MHz 0.032768 MHz
Operating Temperature-Max 60 °C 60 °C
Operating Temperature-Min -10 °C -10 °C
Physical Dimension D2.1XH6 (mm) 2mm x 6mm
Surface Mount NO NO
Base Number Matches 2 2
Pbfree Code Yes
Package Description LEAD FREE PACKAGE-2
JESD-609 Code e2
Series Resistance 30000 Ω
Terminal Finish Tin/Copper (Sn/Cu)

Compare C-002RX32.7680K-A with alternatives

Compare C-002RX32.7680K-A:PBFREE with alternatives