C-002RX32.7680K-A
vs
G13270007
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
SEIKO EPSON CORP
DIODES INC
Reach Compliance Code
unknown
compliant
HTS Code
8541.60.00.10
8541.60.00.10
Additional Feature
LOAD CAPACITANCE FROM 6 PF TO INFINITY
Aging
3 PPM/FIRST YEAR
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
1 µW
1 µW
Frequency Stability
0.0049%
0.0043%
Frequency Tolerance
20 ppm
20 ppm
Load Capacitance
12.5 pF
12.5 pF
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Operating Frequency-Nom
0.032768 MHz
0.032768 MHz
Operating Temperature-Max
60 °C
60 °C
Operating Temperature-Min
-10 °C
-10 °C
Physical Dimension
D2.1XH6 (mm)
D3.0XH8.3 (mm)/D0.118XH0.327 (inch)
Surface Mount
NO
NO
Base Number Matches
2
2
Package Description
GREEN PACKAGE-2
ECCN Code
EAR99
Factory Lead Time
16 Weeks
Samacsys Manufacturer
Diodes Incorporated
JESD-609 Code
e3
Series Resistance
35000 Ω
Terminal Finish
MATTE TIN
Compare C-002RX32.7680K-A with alternatives
Compare G13270007 with alternatives