BZX85C3V3TA2
vs
BZX85C3V3T26R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
20 Ω
JEDEC-95 Code
DO-41
DO-41
JESD-30 Code
O-LALF-W2
O-LALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
200 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Power Dissipation-Max
1 W
1.3 W
Reference Voltage-Nom
3.3 V
3.3 V
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
5%
5%
Working Test Current
80 mA
80 mA
Base Number Matches
1
1
Package Description
O-LALF-W2
Case Connection
ISOLATED
Diode Element Material
SILICON
Knee Impedance-Max
400 Ω
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Reverse Current-Max
60 µA
Technology
ZENER
Compare BZX85C3V3TA2 with alternatives
Compare BZX85C3V3T26R with alternatives