BZX85C3V3 vs BZX85C3V3-T feature comparison

BZX85C3V3 Micro Commercial Components

Buy Now Datasheet

BZX85C3V3-T Micro Commercial Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP MICRO COMMERCIAL COMPONENTS
Part Package Code DO-41
Package Description DO-41G, 2 PIN
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature LOW NOISE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 20 Ω
JEDEC-95 Code DO-41
JESD-30 Code O-XALF-W2
JESD-609 Code e0 e0
Knee Impedance-Max 400 Ω
Number of Elements 1
Number of Terminals 2
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.3 W
Qualification Status Not Qualified
Reference Voltage-Nom 3.3 V
Reverse Current-Max 0.04 µA
Surface Mount NO
Technology ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 6.06%
Working Test Current 80 mA
Base Number Matches 7 2
Peak Reflow Temperature (Cel) 240
Time@Peak Reflow Temperature-Max (s) 30

Compare BZX85C3V3 with alternatives

Compare BZX85C3V3-T with alternatives