BZX85C3V3
vs
BZX85C3V3-TAP
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
TEMIC SEMICONDUCTORS
|
TELEFUNKEN MICROELECTRONICS GMBH
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
LOW NOISE, VERY HIGH STABILITY
|
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JEDEC-95 Code |
DO-41
|
|
JESD-30 Code |
O-LALF-W2
|
|
Knee Impedance-Max |
400 Ω
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Package Body Material |
GLASS
|
|
Package Shape |
ROUND
|
|
Package Style |
LONG FORM
|
|
Polarity |
UNIDIRECTIONAL
|
|
Power Dissipation-Max |
1.3 W
|
1.3 W
|
Qualification Status |
Not Qualified
|
|
Reference Voltage-Nom |
3.3 V
|
3.3 V
|
Reverse Current-Max |
40 µA
|
|
Surface Mount |
NO
|
NO
|
Technology |
ZENER
|
|
Terminal Form |
WIRE
|
|
Terminal Position |
AXIAL
|
|
Voltage Temp Coeff-Max |
-1.65 mV/°C
|
|
Voltage Tol-Max |
6.1%
|
5%
|
Working Test Current |
80 mA
|
80 mA
|
Base Number Matches |
31
|
3
|
Rohs Code |
|
No
|
Dynamic Impedance-Max |
|
20 Ω
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|