BZX85C33 vs BZX85C33-A feature comparison

BZX85C33 Semtech Electronics Limited

Buy Now Datasheet

BZX85C33-A Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SEMTECH ELECTRONICS LTD MICRO COMMERCIAL COMPONENTS
Reach Compliance Code unknown unknown
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 35 Ω
JEDEC-95 Code DO-41
JESD-30 Code O-LALF-W2
Knee Impedance-Max 1000 Ω
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.3 W
Reference Voltage-Nom 33 V
Reverse Current-Max 0.5 µA
Reverse Test Voltage 24 V
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 6.06%
Working Test Current 8 mA
Base Number Matches 31 1
Rohs Code No
ECCN Code EAR99
HTS Code 8541.10.00.50
JESD-609 Code e0
Peak Reflow Temperature (Cel) 240
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30

Compare BZX85C33-A with alternatives