Part Details for BZX85C33-A by Micro Commercial Components
Overview of BZX85C33-A by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part Details for BZX85C33-A
BZX85C33-A CAD Models
BZX85C33-A Part Data Attributes
|
BZX85C33-A
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BZX85C33-A
Micro Commercial Components
Zener Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
JESD-609 Code | e0 | |
Peak Reflow Temperature (Cel) | 240 | |
Terminal Finish | TIN LEAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BZX85C33-A
This table gives cross-reference parts and alternative options found for BZX85C33-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C33-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX85C33TA2 | onsemi | Check for Price | ZENER DIODE,SINGLE, TWO TERMINAL,33V V(Z),6.1%,DO-41 | BZX85C33-A vs BZX85C33TA2 |
BZX85C33-B | Micro Commercial Components | Check for Price | Zener Diode, | BZX85C33-A vs BZX85C33-B |
1N5937BG | onsemi | Check for Price | 33V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, LEAD FREE, PLASTIC, CASE 59-10, 2 PIN | BZX85C33-A vs 1N5937BG |
BZX85C33-TP | Micro Commercial Components | Check for Price | Zener Diode, 33V V(Z), 6.06%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN | BZX85C33-A vs BZX85C33-TP |
BZX85C33RLRL2 | Motorola Mobility LLC | Check for Price | 33V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | BZX85C33-A vs BZX85C33RLRL2 |
1N5937BG | Microsemi Corporation | Check for Price | Zener Diode, 33V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | BZX85C33-A vs 1N5937BG |
BZX85-C33 | TDK Micronas GmbH | Check for Price | Zener Diode, 33V V(Z), 5%, 1.3W, Silicon, Unidirectional | BZX85C33-A vs BZX85-C33 |
1N5937BP | Microsemi Corporation | Check for Price | Zener Diode, 33V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | BZX85C33-A vs 1N5937BP |
BZX85C33RLRL2 | Motorola Semiconductor Products | Check for Price | Zener Diode, 33V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | BZX85C33-A vs BZX85C33RLRL2 |
1N5937BPTR | Microsemi Corporation | Check for Price | Zener Diode, 33V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | BZX85C33-A vs 1N5937BPTR |