BZX85C15T26A
vs
BZX85C15-TAP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TELEFUNKEN MICROELECTRONICS GMBH
Package Description
O-LALF-W2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
Knee Impedance-Max
500 Ω
Number of Elements
1
1
Number of Terminals
2
Operating Temperature-Max
200 °C
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.3 W
1.3 W
Qualification Status
Not Qualified
Reference Voltage-Nom
15 V
15 V
Reverse Current-Max
0.5 µA
Surface Mount
NO
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
5%
Working Test Current
15 mA
15 mA
Base Number Matches
2
3
Rohs Code
No
Dynamic Impedance-Max
15 Ω
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare BZX85C15T26A with alternatives