There are no models available for this part yet.
Overview of BZX85C15-TAP by Telefunken Microelectronics Gmbh
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5293BRUZ-50 | Analog Devices | 1024 tap, 1 digiPOT with SPI i | |
AD5271BRMZ-100 | Analog Devices | 256 tap 5v 50tp, 1 R-tol MSOP | |
AD5293BRUZ-20-RL7 | Analog Devices | 1024 tap, 1 digiPOT with SPI i |
CAD Models for BZX85C15-TAP by Telefunken Microelectronics Gmbh
Part Data Attributes for BZX85C15-TAP by Telefunken Microelectronics Gmbh
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TELEFUNKEN MICROELECTRONICS GMBH
|
Reach Compliance Code
|
unknown
|
Configuration
|
SINGLE
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
15 Ω
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Operating Temperature-Max
|
175 °C
|
Power Dissipation-Max
|
1.3 W
|
Reference Voltage-Nom
|
15 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
15 mA
|
Related Parts for BZX85C15-TAP
-
BZX84C5V1TZener Diodes
-
DPG60C400HBRectifier Diodes
-
TPD2E009DBZRTransient Suppressors
-
GRM1885C1H110JA01DFixed Capacitors
-
TK49N65W5Power Field-Effect Transistors
-
PWR263S-20-2R20JEFixed Resistors
-
BC857A,215Small Signal Bipolar Transistors
-
STM32F407VET6Microcontrollers
-
SI2392ADS-T1-GE3Small Signal Field-Effect Transistors