BZX85/C3V3 vs BZX85C3V3-T feature comparison

BZX85/C3V3 Crimson Semiconductor Inc

Buy Now Datasheet

BZX85C3V3-T Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CRIMSON SEMICONDUCTOR INC MICRO COMMERCIAL COMPONENTS
Package Description O-LALF-W2
Reach Compliance Code unknown unknown
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 20 Ω
JESD-30 Code O-LALF-W2
Knee Impedance-Max 400 Ω
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.3 W
Qualification Status Not Qualified
Reference Voltage-Nom 3.3 V
Reverse Current-Max 40 µA
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Temp Coeff-Max -1.65 mV/°C
Voltage Tol-Max 5%
Working Test Current 70 mA
Base Number Matches 3 2
Rohs Code No
ECCN Code EAR99
HTS Code 8541.10.00.50
JESD-609 Code e0
Peak Reflow Temperature (Cel) 240
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30

Compare BZX85/C3V3 with alternatives

Compare BZX85C3V3-T with alternatives