BZX85/C3V3 vs MX1N5913BG feature comparison

BZX85/C3V3 Crimson Semiconductor Inc

Buy Now Datasheet

MX1N5913BG Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer CRIMSON SEMICONDUCTOR INC MICROSEMI CORP
Package Description O-LALF-W2 O-LALF-W2
Reach Compliance Code unknown compliant
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 20 Ω
JESD-30 Code O-LALF-W2 O-LALF-W2
Knee Impedance-Max 400 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.3 W 1.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 3.3 V 3.3 V
Reverse Current-Max 40 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max -1.65 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 70 mA 113.6 mA
Base Number Matches 3 1
Pbfree Code No
Rohs Code No
ECCN Code EAR99
HTS Code 8541.10.00.50
JEDEC-95 Code DO-204AL
JESD-609 Code e0
Operating Temperature-Min -65 °C
Reference Standard MIL-19500
Terminal Finish TIN LEAD

Compare BZX85/C3V3 with alternatives

Compare MX1N5913BG with alternatives