BZX84C9V1L99Z
vs
BAV70W-G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
SENSITRON SEMICONDUCTOR
Package Description
R-PDSO-G3
R-PDSO-G3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.70
Configuration
SINGLE
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
RECTIFIER DIODE
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
2
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.35 W
0.2 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
9.1 V
Reverse Current-Max
0.5 µA
Surface Mount
YES
YES
Technology
ZENER
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Voltage Temp Coeff-Max
7 mV/°C
Voltage Tol-Max
5%
Working Test Current
20 mA
Base Number Matches
3
4
Pbfree Code
Yes
Rohs Code
Yes
Pin Count
3
Moisture Sensitivity Level
1
Operating Temperature-Min
-65 °C
Output Current-Max
0.3 A
Rep Pk Reverse Voltage-Max
75 V
Reverse Recovery Time-Max
0.006 µs
Compare BZX84C9V1L99Z with alternatives
Compare BAV70W-G with alternatives