BAV70W-G
vs
MMBZ5253B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SANGDEST MICROELECTRONICS (NANJING) CO LTD
GRANDE ELECTRONICS LTD
Package Description
R-PDSO-G3
Reach Compliance Code
unknown
unknown
Configuration
COMMON CATHODE, 2 ELEMENTS
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-G3
Number of Elements
2
1
Number of Terminals
3
Output Current-Max
0.3 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
0.2 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
75 V
Reverse Recovery Time-Max
0.006 µs
Surface Mount
YES
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
4
21
ECCN Code
EAR99
HTS Code
8541.10.00.50
Dynamic Impedance-Max
35 Ω
Reference Voltage-Nom
25 V
Working Test Current
5 mA
Compare BAV70W-G with alternatives