BZX84C9V1-AU_R2_000A1 vs BZX84C9V1L feature comparison

BZX84C9V1-AU_R2_000A1 PanJit Semiconductor

Buy Now Datasheet

BZX84C9V1L Freescale Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PAN JIT INTERNATIONAL INC MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description R-PDSO-G3
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.41 W 0.225 W
Reference Standard AEC-Q101
Reference Voltage-Nom 9.1 V 9.1 V
Surface Mount YES YES
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 4
Dynamic Impedance-Max 15 Ω
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare BZX84C9V1-AU_R2_000A1 with alternatives