BZX84C9V1-AU_R2_000A1 vs BZX84C9V1TRL feature comparison

BZX84C9V1-AU_R2_000A1 PanJit Semiconductor

Buy Now Datasheet

BZX84C9V1TRL YAGEO Corporation

Buy Now Datasheet
Yes
Active Obsolete
PAN JIT INTERNATIONAL INC PHILIPS COMPONENTS
R-PDSO-G3 R-PDSO-G3
compliant unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
R-PDSO-G3 R-PDSO-G3
1 1
3 3
150 °C
-55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
NOT SPECIFIED
UNIDIRECTIONAL UNIDIRECTIONAL
0.41 W 0.35 W
AEC-Q101
9.1 V 9.1 V
YES YES
ZENER ZENER
GULL WING GULL WING
DUAL DUAL
NOT SPECIFIED
5% 5%
5 mA 5 mA
1 2
Not Qualified
0.5 µA
7 mV/°C

Compare BZX84C9V1-AU_R2_000A1 with alternatives

Compare BZX84C9V1TRL with alternatives