BZX84C8V2D87Z vs BZX84C8V2Q-7-F feature comparison

BZX84C8V2D87Z Texas Instruments

Buy Now Datasheet

BZX84C8V2Q-7-F Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP DIODES INC
Package Description R-PDSO-G3 GREEN, PLASTIC PACKAGE-3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.35 W 0.35 W
Qualification Status Not Qualified
Reference Voltage-Nom 8.2 V 8.2 V
Reverse Current-Max 0.7 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Temp Coeff-Max 6.2 mV/°C
Voltage Tol-Max 5% 6.1%
Working Test Current 20 mA 5 mA
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Pin Count 3
Factory Lead Time 8 Weeks
Samacsys Manufacturer Diodes Incorporated
Additional Feature HIGH RELIABILITY
Dynamic Impedance-Max 15 Ω
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare BZX84C8V2D87Z with alternatives

Compare BZX84C8V2Q-7-F with alternatives