BZX84C8V2-E3-08 vs BZX84C8V2C feature comparison

BZX84C8V2-E3-08 Vishay Intertechnologies

Buy Now Datasheet

BZX84C8V2C PanJit Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC PAN JIT INTERNATIONAL INC
Package Description SOT-23, 3 PIN
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 12 Weeks
Samacsys Manufacturer Vishay
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 15 Ω 15 Ω
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Knee Impedance-Max 80 Ω
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.41 W
Reference Voltage-Nom 8.2 V 8.2 V
Reverse Current-Max 0.7 µA
Reverse Test Voltage 5 V
Surface Mount YES YES
Technology ZENER
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Voltage Temp Coeff-Max 0.7 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1

Compare BZX84C8V2-E3-08 with alternatives

Compare BZX84C8V2C with alternatives