BZX84C8V2C vs BZX84C8V2TR feature comparison

BZX84C8V2C PanJit Semiconductor

Buy Now Datasheet

BZX84C8V2TR Central Semiconductor Corp

Buy Now Datasheet
Obsolete Active
PAN JIT INTERNATIONAL INC CENTRAL SEMICONDUCTOR CORP
compliant not_compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
SINGLE SINGLE
ZENER DIODE ZENER DIODE
15 Ω 15 Ω
1 1
150 °C 150 °C
NOT SPECIFIED
0.41 W 0.35 W
8.2 V 8.2 V
YES YES
NOT SPECIFIED
5% 5%
5 mA 5 mA
1 3
No
No
PROELECTRON SPECIFICATION
SILICON
R-PDSO-G3
e0
80 Ω
3
-65 °C
PLASTIC/EPOXY
RECTANGULAR
SMALL OUTLINE
UNIDIRECTIONAL
Not Qualified
0.7 µA
ZENER
TIN LEAD
GULL WING
DUAL
4.92 mV/°C

Compare BZX84C8V2C with alternatives

Compare BZX84C8V2TR with alternatives