BZX84C5V6_NL vs BZX84-C5V6/DG,215 feature comparison

BZX84C5V6_NL Fairchild Semiconductor Corporation

Buy Now Datasheet

BZX84-C5V6/DG,215 Nexperia

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NEXPERIA
Package Description R-PDSO-G3 R-PDSO-G3
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 40 Ω 40 Ω
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.35 W 0.25 W
Qualification Status Not Qualified
Reference Voltage-Nom 5.6 V 5.6 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Part Package Code TO-236
Manufacturer Package Code SOT23
Samacsys Manufacturer Nexperia
JEDEC-95 Code TO-236AB
Knee Impedance-Max 400 Ω
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 260
Reference Standard IEC-60134
Reverse Current-Max 1 µA
Reverse Test Voltage 2 V
Time@Peak Reflow Temperature-Max (s) 30
Voltage Temp Coeff-Max 2.5 mV/°C

Compare BZX84C5V6_NL with alternatives

Compare BZX84-C5V6/DG,215 with alternatives