BZX84C5V6W vs BZX84C5V6WC feature comparison

BZX84C5V6W WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet

BZX84C5V6WC Promax-Johnton Electronic Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer WEITRON TECHNOLOGY CO LTD PROMAX-JOHNTON CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Type ZENER DIODE ZENER DIODE
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code SC-70
Package Description R-PDSO-G3
Pin Count 3
Manufacturer Package Code SOT323
Configuration SINGLE
Diode Element Material SILICON
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.2 W
Qualification Status Not Qualified
Reference Voltage-Nom 5.6 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Voltage Tol-Max 5%
Working Test Current 5 mA

Compare BZX84C5V6W with alternatives

Compare BZX84C5V6WC with alternatives