BZX84C5V6WC vs CMSZDA5V6 feature comparison

BZX84C5V6WC Promax-Johnton Electronic Corporation

Buy Now Datasheet

CMSZDA5V6 Central Semiconductor Corp

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PROMAX-JOHNTON CORP CENTRAL SEMICONDUCTOR CORP
Part Package Code SC-70
Package Description R-PDSO-G3 SUPERMINI-3
Pin Count 3 3
Manufacturer Package Code SOT323
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e0
Number of Elements 1 2
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.2 W 0.275 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 5.6 V 5.6 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 7.14%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Dynamic Impedance-Max 40 Ω
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C

Compare BZX84C5V6WC with alternatives

Compare CMSZDA5V6 with alternatives