BZX84C5V6Q-7-F
vs
BZX84C5V6ET3G
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DIODES INC
|
ONSEMI
|
Package Description |
GREEN, PLASTIC PACKAGE-3
|
PLASTIC PACKAGE-3
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Factory Lead Time |
8 Weeks
|
9 Weeks
|
Samacsys Manufacturer |
Diodes Incorporated
|
onsemi
|
Additional Feature |
HIGH RELIABILITY
|
UL RECOGNIZED
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
40 Ω
|
40 Ω
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.35 W
|
0.225 W
|
Reference Standard |
AEC-Q101
|
UL RECOGNIZED
|
Reference Voltage-Nom |
5.6 V
|
5.6 V
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
MATTE TIN
|
Matte Tin (Sn) - annealed
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
40
|
Voltage Tol-Max |
7.14%
|
7.14%
|
Working Test Current |
5 mA
|
5 mA
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
SOT-23 (TO-236) 3 LEAD
|
Manufacturer Package Code |
|
318-08
|
JEDEC-95 Code |
|
TO-236AB
|
Knee Impedance-Max |
|
400 Ω
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare BZX84C5V6Q-7-F with alternatives
Compare BZX84C5V6ET3G with alternatives