BZX84C5V6 vs BZX84-C6V2 feature comparison

BZX84C5V6 Silicon Standard Corp

Buy Now Datasheet

BZX84-C6V2 TDK Micronas GmbH

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SILICON STANDARD CORP ITT SEMICONDUCTOR
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 40 Ω 10 Ω
Moisture Sensitivity Level 3
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Power Dissipation-Max 0.35 W 0.35 W
Reference Voltage-Nom 5.6 V 6.2 V
Surface Mount YES YES
Voltage Tol-Max 7.1% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 2
Diode Element Material SILICON
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Knee Impedance-Max 150 Ω
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reverse Current-Max 3 µA
Technology ZENER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Position DUAL
Voltage Temp Coeff-Max 1.86 mV/°C

Compare BZX84C5V6 with alternatives

Compare BZX84-C6V2 with alternatives