BZX84-C6V2 vs BZX84C6V2LT1 feature comparison

BZX84-C6V2 Bkc Semiconductors Inc

Buy Now Datasheet

BZX84C6V2LT1 Bytesonic Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer BKC SEMICONDUCTORS INC BYTESONIC ELECTRONICS CO LTD
Reach Compliance Code unknown unknown
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code R-PDSO-G3
Knee Impedance-Max 150 Ω
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.35 W
Qualification Status Not Qualified
Reverse Current-Max 3 µA
Surface Mount YES
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL
Voltage Temp Coeff-Max 2.48 mV/°C
Working Test Current 5 mA
Base Number Matches 7 6
ECCN Code EAR99
HTS Code 8541.10.00.50