BZX84C5V1-GS08
vs
BZX84C5V1-T1-LF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TELEFUNKEN MICROELECTRONICS GMBH
WON-TOP ELECTRONICS CO LTD
Reach Compliance Code
unknown
compliant
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
60 Ω
JESD-609 Code
e0
e3
Number of Elements
1
1
Operating Temperature-Max
150 °C
150 °C
Power Dissipation-Max
0.35 W
0.35 W
Reference Voltage-Nom
5.1 V
5.1 V
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Voltage Tol-Max
5%
5%
Working Test Current
5 mA
Base Number Matches
2
1
Pbfree Code
Yes
Package Description
R-PDSO-G3
Pin Count
3
ECCN Code
EAR99
HTS Code
8541.10.00.50
Diode Element Material
SILICON
JESD-30 Code
R-PDSO-G3
Moisture Sensitivity Level
1
Number of Terminals
3
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Compare BZX84C5V1-T1-LF with alternatives