BZX84C5V1-T1-LF vs BZX84C5V1 feature comparison

BZX84C5V1-T1-LF Won-Top Electronics Co Ltd

Buy Now Datasheet

BZX84C5V1 Vishay Sprague

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD SPRAGUE ELECTRIC CO
Package Description R-PDSO-G3
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.35 W
Reference Voltage-Nom 5.1 V
Surface Mount YES YES
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 5%
Base Number Matches 1 60
Part Package Code SOT-346
JEDEC-95 Code TO-236AA
Qualification Status Not Qualified

Compare BZX84C5V1-T1-LF with alternatives

Compare BZX84C5V1 with alternatives