BZX84C3V3-E3-18
vs
BZX84-C3V3,212
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
NXP SEMICONDUCTORS
Package Description
SOT-23, 3 PIN
R-PDSO-G3
Pin Count
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Vishay
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
95 Ω
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
Knee Impedance-Max
600 Ω
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.25 W
Reference Voltage-Nom
3.3 V
3.3 V
Reverse Current-Max
5 µA
5 µA
Reverse Test Voltage
1 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Voltage Temp Coeff-Max
-0.3 mV/°C
Voltage Tol-Max
5%
5%
Working Test Current
5 mA
5 mA
Base Number Matches
1
1
Qualification Status
Not Qualified
Compare BZX84C3V3-E3-18 with alternatives
Compare BZX84-C3V3,212 with alternatives
BZX84-C3V3,212 vs BZX84-C3V3
BZX84-C3V3,212 vs BZX84C3V3-V-GS18
BZX84-C3V3,212 vs BZX84-C3V3,215
BZX84-C3V3,212 vs BZX84C3V3L
BZX84-C3V3,212 vs BZX84C3V3LT3
BZX84-C3V3,212 vs BZX84C3V3-G3-18
BZX84-C3V3,212 vs BZX84C3V3
BZX84-C3V3,212 vs BZX84C3V3-HE3-08
BZX84-C3V3,212 vs BZX84-C3V3/T3