BZX84-C3V3,212 vs BZX84C3V3LT3 feature comparison

BZX84-C3V3,212 NXP Semiconductors

Buy Now Datasheet

BZX84C3V3LT3 onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS ONSEMI
Package Description R-PDSO-G3 PLASTIC PACKAGE-3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.25 W 0.225 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 3.3 V 3.3 V
Reverse Current-Max 5 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Temp Coeff-Max
Voltage Tol-Max 5% 6.06%
Working Test Current 5 mA 5 mA
Base Number Matches 1 3
Pbfree Code No
Rohs Code No
Part Package Code SOT-23
Pin Count 3
Factory Lead Time 4 Weeks
Dynamic Impedance-Max 95 Ω
JEDEC-95 Code TO-236AB
JESD-609 Code e0
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 235
Reference Standard UL RECOGNIZED
Terminal Finish TIN LEAD

Compare BZX84-C3V3,212 with alternatives

Compare BZX84C3V3LT3 with alternatives