BZX84C3V3-AU_R1_000A1 vs BZX84C3V3TR13 feature comparison

BZX84C3V3-AU_R1_000A1 PanJit Semiconductor

Buy Now Datasheet

BZX84C3V3TR13 Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer PANJIT INTERNATIONAL INC CENTRAL SEMICONDUCTOR CORP
Package Description GREEN, PLASTIC PACKAGE-3 R-PDSO-G3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.41 W 0.35 W
Reference Standard AEC-Q101
Reference Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 4.99% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Pbfree Code No
Additional Feature PROELECTRON SPECIFICATION
Dynamic Impedance-Max 95 Ω
JESD-609 Code e0
Knee Impedance-Max 600 Ω
Qualification Status Not Qualified
Reverse Current-Max 5 µA
Terminal Finish Tin/Lead (Sn80Pb20)
Voltage Temp Coeff-Max

Compare BZX84C3V3-AU_R1_000A1 with alternatives

Compare BZX84C3V3TR13 with alternatives