BZX84C3V3-AU_R1_000A1
vs
BZX84C3V3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
PANJIT INTERNATIONAL INC
FAIRCHILD SEMICONDUCTOR CORP
Package Description
GREEN, PLASTIC PACKAGE-3
49, 3 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.41 W
0.35 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Voltage Tol-Max
4.99%
5%
Working Test Current
5 mA
5 mA
Base Number Matches
1
55
Pbfree Code
Yes
Part Package Code
SOT-23
Pin Count
3
Manufacturer Package Code
3LD, SOT23, JEDEC TO-236, LOW PROFILE
Dynamic Impedance-Max
95 Ω
JESD-609 Code
e3
Moisture Sensitivity Level
1
Qualification Status
Not Qualified
Terminal Finish
MATTE TIN
Compare BZX84C3V3-AU_R1_000A1 with alternatives
Compare BZX84C3V3 with alternatives